Infineon TLE4254EJSXUMA1 technical specifications.
| Accuracy | 0.1% |
| Dropout Voltage | 200mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 71mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 70mA |
| Output Type | Adjustable |
| Output Voltage | 45V |
| Packaging | Tape and Reel |
| Polarity | Positive, Negative |
| Quiescent Current | 50A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4254EJSXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
