
Fixed positive linear voltage regulator with a 5V nominal output voltage and 150mA output current. Features a low dropout voltage of 350mV and a maximum input voltage of 45V. Offers 2% accuracy, a wide operating temperature range from -40°C to 150°C, and a high Power Supply Rejection Ratio (PSRR) of 54dB. This surface mount device, packaged in an 8-pin SOIC, includes a watchdog timer and is AEC-Q100 qualified.
Infineon TLE42632ESXUMA1 technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 350mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 15mA |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 900A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, OPTIREG™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE42632ESXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
