
Fixed positive LDO regulator with a 5V nominal output voltage and 2% accuracy. Features a low 350mV dropout voltage and supports up to 400mA output current. Operates from a 5.5V to 45V input voltage range and is suitable for surface mount applications in a PDSO8/SOP-8 package. Includes a watchdog timer and operates across a -40°C to 150°C temperature range. Halogen and lead-free, RoHS compliant, and AEC-Q100 qualified for automotive applications.
Infineon TLE4263GS technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 350mV |
| Halogen Free | Halogen Free |
| Input Bias Current | 900uA |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 900A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4263GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
