
The TLE4263GXUMA1 is a single-output linear voltage regulator from Infineon. It operates from an input voltage range of 5.5V to 45V and provides a fixed output voltage of 5V. The device is capable of delivering a maximum output current of 400mA and can withstand operating temperatures from -40°C to 150°C. It is available in a surface-mount SOP package and is compliant with RoHS regulations.
Infineon TLE4263GXUMA1 technical specifications.
| Accuracy | 2% |
| Max Input Voltage | 45V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4263GXUMA1 to view detailed technical specifications.
No datasheet is available for this part.
