
Fixed positive LDO regulator offering a 5V output voltage with a low 220mV dropout voltage at 150mA. Features a maximum input voltage of 45V and a maximum output current of 500mA. Operates across a wide temperature range of -40°C to 150°C with 3% accuracy. This bipolar regulator is supplied in a TO-261-4 package and is RoHS compliant.
Infineon TLE4264-2G technical specifications.
| Accuracy | 3% |
| Package/Case | TO-261-4 |
| Dropout Voltage | 220mV |
| Input Bias Current | 50uA |
| Lead Free | Contains Lead |
| Min Current Limit | 150mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 5V |
| Max Supply Current | 4mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, OPTIREG™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4264-2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
