The TLE42662GNT is a low dropout linear regulator with a nominal output voltage of 5V, operating within a temperature range of -40°C to 150°C. It has a maximum input voltage of 45V and a maximum output current of 0.15A. The device is packaged in a SOT-223 package and meets the AEC-Q100 screening level. The regulator has a maximum dropout voltage of 0.5V and a maximum line regulation of 0.03% and load regulation of 0.09%. It is a fixed voltage regulator with a terminal position of dual and a JEDEC package code of R-PDSO-G4.
Infineon TLE42662GNT technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 45 |
| Input Voltage-Min | 5.5 |
| Output Voltage1-Min | 4.85 |
| Output Voltage1-Max | 5.15 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.25 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 45 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.03 |
| Load Regulation-Max | 0.09 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE42662GNT to view detailed technical specifications.
No datasheet is available for this part.