
Fixed positive linear voltage regulator (LDO) with a 5V nominal output voltage. Features a 250mV dropout voltage and 100mA maximum output current. Operates from a 5.5V to 40V input voltage range with a maximum supply voltage of 45V. Offers 3% voltage accuracy and a Power Supply Rejection Ratio (PSRR) of 68dB. Packaged in a TO-261-4 (SOT-223) surface-mount package, suitable for automotive applications.
Infineon TLE42664GHTMA2 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-261-4 |
| Dropout Voltage | 250mV |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 150mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Max Supply Current | 4mA |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 40A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE42664GHTMA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
