
Fixed positive linear voltage regulator (LDO) with a 5V nominal output voltage. Features a 250mV dropout voltage and 100mA output current capability. Operates from a 5.5V to 45V input voltage range with a maximum supply voltage of 45V. Packaged in a SOT-223 surface mount case, this component offers 2% accuracy and a wide operating temperature range of -40°C to 150°C.
Infineon TLE4266G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Dropout Voltage | 250mV |
| Halogen Free | Not Halogen Free |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 120mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 300A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | No |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4266G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
