Fixed positive LDO regulator offering a stable 5V output with a maximum dropout voltage of 0.5V. Features a 4-terminal, SOT-223 (PDSO4) package with dual terminal positioning. Operates within an input voltage range of 5.5V to 45V and supports junction temperatures from -40°C to 150°C. This single-function integrated circuit provides precise voltage regulation.
Infineon TLE4266GHTMA1 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.5 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 45 |
| Input Voltage-Min | 5.5 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE4266GHTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.