Fixed positive LDO regulator with a nominal output voltage of 10V and a maximum output current of 0.12A. Features a 0.5V maximum dropout voltage and a 0.25V nominal dropout voltage. Operates with an input voltage range from 10.5V to 45V. Offers tight voltage regulation with a maximum line regulation of 0.03 and a maximum load regulation of 0.04. Packaged in a 4-pin SOT-223 (PDSO4) surface-mount package, this AEC-Q100 qualified component is designed for automotive applications.
Infineon TLE4266GSV10 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.5 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 45 |
| Input Voltage-Min | 10.5 |
| Output Voltage1-Min | 9.8 |
| Output Voltage1-Max | 10.2 |
| Output Current1-Max | 0.12 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.25 |
| Output Voltage1-Nom | 10 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 45 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.03 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE4266GSV10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.