
Automotive LDO regulator with a fixed 10V positive output voltage and a maximum output current of 0.12A. Features a 10.5V minimum input voltage and a 45V maximum input voltage, with a typical dropout voltage of 0.28V at 100mA. Housed in a 4-pin SOT-223 surface-mount package with gull-wing leads, offering thermal protection and operating across a -40°C to 150°C temperature range.
Infineon TLE4266GSV10XT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-223 |
| Package/Case | SOT-223 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 1.6 |
| Seated Plane Height (mm) | 1.8(Max) |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-261AA |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 10V |
| Polarity | Positive |
| Maximum Output Current | 0.12A |
| Minimum Input Voltage | 10.5V |
| Maximum Input Voltage | 45V |
| Typical Dropout Voltage @ Current | 0.28@100mAV |
| Maximum Dropout Voltage @ Current | 0.5@100mAV |
| Accuracy | ±2% |
| Line Regulation | 30mV |
| Load Regulation | 80mV |
| Junction to Ambient | 165K/W |
| Junction to Case | 17K/W |
| Typical Quiescent Current | 0.3mA |
| Special Features | Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon TLE4266GSV10XT to view detailed technical specifications.
No datasheet is available for this part.