Infineon TLE4267NKSA1 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220-7 |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 5V |
| Max Supply Current | 80mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 4mA |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100, OPTIREG™ |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE4267NKSA1 to view detailed technical specifications.
No datasheet is available for this part.