Infineon TLE4267S technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220-7 |
| Dropout Voltage | 300mV |
| Halogen Free | Halogen Free |
| Input Bias Current | 1.3mA |
| Min Current Limit | 500mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon TLE4267S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
