The TLE4267SNK is a single-output linear voltage regulator with a nominal output voltage of 5V. It operates over a wide input voltage range of 5.5V to 40V and can handle a maximum dropout voltage of 0.6V. The device is packaged in a TO-220 7-pin package and is rated for operation over a temperature range of -40°C to 150°C.
Infineon TLE4267SNK technical specifications.
| Number of Terminals | 7 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T7 |
| Number of Functions | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 5.5 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE4267SNK to view detailed technical specifications.
No datasheet is available for this part.