The TLE4267SNKSA1 is a single linear voltage regulator with a dropout voltage of 300mV and a maximum output current of 400mA. It is packaged in a TO-220-7 case and is designed for through hole mounting. The device is suitable for operation over a temperature range of -40°C to 150°C. It is not RoHS compliant and is part of Infineon's automotive series, meeting AEC-Q100 standards.
Infineon TLE4267SNKSA1 technical specifications.
| Package/Case | TO-220-7 |
| Dropout Voltage | 300mV |
| Min Current Limit | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE4267SNKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.