
Fixed positive linear voltage regulator (LDO) with a 5V nominal output voltage and 150mA maximum output current. Features a low 200mV dropout voltage and 2% accuracy. Operates with input voltages from 5.5V to 45V, offering a maximum supply voltage of 45V. Packaged in a 14-pin SSOP for surface mounting, this halogen-free and lead-free component is RoHS compliant and rated for automotive applications (AEC-Q100).
Infineon TLE426942ELXUMA1 technical specifications.
| Accuracy | 2% |
| Package/Case | SSOP |
| Dropout Voltage | 200mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 150mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 210A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE426942ELXUMA1 to view detailed technical specifications.
No datasheet is available for this part.
