
Fixed positive linear voltage regulator IC, offering a stable 5V output with a low 250mV dropout voltage. Features a 100mA maximum output current and 2% accuracy, operating from a 5.5V to 45V input voltage range. Designed for automotive applications with AEC-Q100 qualification, housed in a 14-pin SSOP package. This lead-free and halogen-free component supports a wide operating temperature range of -40°C to 150°C.
Infineon TLE42694EXUMA1 technical specifications.
| Accuracy | 2% |
| Package/Case | SSOP |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 150mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 45V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 210uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE42694EXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
