
5V fixed positive LDO regulator with 650mA output current. Features a 350mV dropout voltage and 2% accuracy. Operates from a 6V to 42V input voltage range with a maximum supply current of 90mA. Housed in a TO-220-5 package for through-hole mounting. Suitable for automotive applications with a wide operating temperature range of -40°C to 150°C.
Infineon TLE42702SAKSA1 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220-5 |
| Dropout Voltage | 350mV |
| Min Current Limit | 650mA |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Min Output Voltage | 5V |
| Max Supply Current | 90mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 650mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100, OPTIREG™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon TLE42702SAKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
