
The TLE4270D is a single-output linear voltage regulator with an output current of 550mA and a dropout voltage of 350mV. It operates over a temperature range of -40°C to 150°C and is available in a TO-252-5 package. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Infineon TLE4270D technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252-5 |
| Dropout Voltage | 350mV |
| Input Bias Current | 1mA |
| Lead Free | Contains Lead |
| Min Current Limit | 650mA |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 550mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE4270D to view detailed technical specifications.
No datasheet is available for this part.
