
The TLE4270GNTMA1 is a single-output linear voltage regulator from Infineon, featuring a dropout voltage of 350mV and a minimum input voltage of 6V. It can supply up to 550mA of output current with an accuracy of 2%. The device is packaged in a TO-263-6 surface-mount package and operates over a temperature range of -40°C to 150°C. This device is not RoHS compliant.
Infineon TLE4270GNTMA1 technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 350mV |
| Min Current Limit | 650mA |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 550mA |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE4270GNTMA1 to view detailed technical specifications.
No datasheet is available for this part.
