
5V fixed positive LDO regulator with 550mA output current and 350mV dropout voltage. Features 2% accuracy, 40V maximum input voltage, and a wide operating temperature range of -40°C to 150°C. This through-hole TO-220-7 packaged component includes a watchdog timer and offers 54dB PSRR. Automotive AEC-Q100 qualified.
Infineon TLE42712AKSA1 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220-7 |
| Dropout Voltage | 350mV |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 550mA |
| Min Output Voltage | 5V |
| Max Supply Current | 90mA |
| Max Supply Voltage | 40V |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 550mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 800A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, OPTIREG™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE42712AKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
