
Fixed positive LDO regulator with a 5V nominal output voltage and 550mA maximum output current. Features a 350mV dropout voltage at 550mA and 2% output voltage accuracy. Operates from a 6V to 40V input voltage range and supports a maximum operating temperature of 150°C. This surface mount component is packaged in tape and reel, is RoHS compliant, and includes a watchdog timer.
Infineon TLE42712GATMA1 technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 350mV |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 550mA |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 550mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 800A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE42712GATMA1 to view detailed technical specifications.
No datasheet is available for this part.