Infineon TLE42712GXT technical specifications.
| Accuracy | 2% |
| Max Input Voltage | 40V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 550mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE42712GXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.