Infineon TLE4274-2GV50 technical specifications.
| Package/Case | TO-263-4 |
| Dropout Voltage | 250mV |
| Min Current Limit | 400mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4274-2GV50 to view detailed technical specifications.
No datasheet is available for this part.