
Fixed positive linear voltage regulator (LDO) with a nominal output voltage of 3.3V. Features a maximum input voltage of 40V and a minimum input voltage of 4.7V, delivering a maximum output current of 1.1A. This 4-terminal device, housed in a SOT223-4 (PDSO-4) package, operates within a temperature range of -40°C to 150°C and meets AEC-Q100 screening standards.
Infineon TLE42744GSV33HTMA1 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4.7 |
| Output Voltage1-Min | 3.23 |
| Output Voltage1-Max | 3.37 |
| Output Current1-Max | 1.1 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE42744GSV33HTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.