
The TLE42744GV33 is a single output linear voltage regulator with a fixed output voltage of 3.3V and a maximum output current of 400mA. It operates from a minimum input voltage of 4.7V and a maximum input voltage of 40V. The device is packaged in a TO-263-3 package and is RoHS compliant. It has a quiescent current of 100uA and an operating temperature range of -40°C to 150°C.
Infineon TLE42744GV33 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-3 |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Height | 4.4mm |
| Length | 10mm |
| Min Current Limit | 400mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Width | 9.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE42744GV33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
