Infineon TLE4274DV50T technical specifications.
| Package/Case | TO-252-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 220uA |
| Series | Automotive, AEC-Q100, OPTIREG™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4274DV50T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
