The TLE4274GSV25HTSA2 is a 2.5V linear voltage regulator from Infineon, featuring a maximum input voltage of 40V and a minimum input voltage of 4.7V. It operates over a temperature range of -40°C to 150°C and has a dropout voltage of up to 2V. The regulator is available in a 4-pin SOT-223 package.
Infineon TLE4274GSV25HTSA2 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4.7 |
| Output Voltage1-Min | 2.4 |
| Output Voltage1-Max | 2.6 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE4274GSV25HTSA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.