The TLE4274GV10GEG is a single-output linear voltage regulator from Infineon with an output voltage of 10V and a maximum output current of 400mA. It operates over a wide temperature range of -40°C to 150°C and is available in a surface mount package. This device is suitable for a variety of applications requiring a stable and efficient voltage supply.
Infineon TLE4274GV10GEG technical specifications.
| Accuracy | 4% |
| Max Input Voltage | 40V |
| Min Input Voltage | 10.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 10V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4274GV10GEG to view detailed technical specifications.
No datasheet is available for this part.