
Fixed positive linear voltage regulator (LDO) with a nominal 5V output and 400mA maximum output current. Features a low dropout voltage of 250mV and an accuracy of 4%. Operates with a maximum input voltage of 40V and a minimum input voltage of 5.5V. Housed in a TO-263 surface mount package, this component offers a wide operating temperature range from -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon TLE4274GV50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 4% |
| Package/Case | TO-263 |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Height | 10.25mm |
| Input Bias Current | 100uA |
| Lead Free | Contains Lead |
| Length | 10mm |
| Min Current Limit | 400mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 5V |
| Max Supply Current | 30mA |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 100A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | No |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4274GV50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
