The TLE4274GV50NTMA1 is a linear voltage regulator LDO with an output voltage of 5V, operating over a wide input voltage range of 5.5V to 40V, and capable of delivering a maximum output current of 400mA. It is packaged in a TO-263 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 150°C. It is not radiation hardened and is not RoHS compliant.
Infineon TLE4274GV50NTMA1 technical specifications.
| Accuracy | 4% |
| Package/Case | TO-263 |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon TLE4274GV50NTMA1 to view detailed technical specifications.
No datasheet is available for this part.