Infineon TLE4274GV50XT technical specifications.
| Accuracy | 4% |
| Package/Case | TO-263-3 |
| Height | 4.4mm |
| Length | 10mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5.2V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 9.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4274GV50XT to view detailed technical specifications.
No datasheet is available for this part.