Infineon TLE4274GV85-2 technical specifications.
| Package/Case | TO-263-4 |
| Dropout Voltage | 250mV |
| Min Current Limit | 400mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Voltage | 8.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4274GV85-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
