
The TLE4274GV852ATMA1 is a single-output linear voltage regulator from Infineon, featuring an output voltage of 8.5V and a maximum output current of 400mA. It operates within a temperature range of -40°C to 150°C and is available in a TO-263-4 package, suitable for surface mount applications. This IC is designed for automotive applications and meets the AEC-Q100 standard, with a power supply rejection ratio of 60dB and a quiescent current of 220uA.
Infineon TLE4274GV852ATMA1 technical specifications.
| Accuracy | 4% |
| Package/Case | TO-263-4 |
| Max Input Voltage | 40V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 8.5V |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 8.5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Series | Automotive, AEC-Q100, OPTIREG™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4274GV852ATMA1 to view detailed technical specifications.
No datasheet is available for this part.
