Infineon TLE4274GV85NTMA1 technical specifications.
| Accuracy | 4% |
| Package/Case | TO-263-4 |
| Max Input Voltage | 40V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 8.5V |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 8.5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100, OPTIREG™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon TLE4274GV85NTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
