The TLE4274V10 is a linear voltage regulator with an output voltage of 10V and an accuracy of 4%. It has a maximum output current of 400mA and a dropout voltage of 250mV. The device is packaged in a TO-220-3 package and is halogen free. It operates over a temperature range of -40°C to 150°C and is RoHS compliant.
Infineon TLE4274V10 technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Input Bias Current | 100uA |
| Min Current Limit | 400mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 10.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4274V10 to view detailed technical specifications.
No datasheet is available for this part.