
Fixed positive linear voltage regulator (LDO) with a 5V nominal output voltage and 400mA maximum output current. Features a low dropout voltage of 250mV and an accuracy of 4%. Operates with input voltages from 5.5V to 40V, offering a maximum supply current of 30mA. Housed in a TO-220-3 package for through-hole mounting, this component is AEC-Q100 qualified and RoHS compliant.
Infineon TLE4274V50 technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Height | 17mm |
| Input Bias Current | 100uA |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 5V |
| Max Supply Current | 30mA |
| Max Supply Voltage | 40V |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 100A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | No |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4274V50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
