
Fixed positive LDO regulator with a 5V nominal output voltage and 450mA output current. Features a 250mV dropout voltage and 2% accuracy. Operates from a 5.5V to 42V input voltage range, with a maximum operating temperature of 150°C. Packaged in a TO-252-5 surface-mount case, this component is RoHS compliant and designed for automotive applications.
Infineon TLE42754DATMA1 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252-5 |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Input Voltage | 42V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 25mA |
| Max Supply Voltage | 42V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 450mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 150A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE42754DATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
