The TLE42754EXUMA2 is a 14-pin dual output linear voltage regulator from Infineon. It operates from an input voltage of 5.5 to 42V and provides a fixed output voltage of 5V with a maximum current of 0.45A. The device features a dropout voltage of 0.25V and a line regulation of 0.015%. It is available in a HLSSOP package and is qualified to AEC-Q100 standards. The operating temperature range is from -40°C to 150°C.
Infineon TLE42754EXUMA2 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 5.5 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.45 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.25 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 45 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.015 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE42754EXUMA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.