
Fixed positive linear voltage regulator (LDO) with a 5V output voltage and 400mA maximum output current. Features a low 250mV dropout voltage and 2% accuracy. Operates with input voltages from 5.5V to 42V, and offers a quiescent current of 150µA. Packaged in a TO-263-5 surface-mount case, this RoHS compliant component is suitable for operation between -40°C and 150°C.
Infineon TLE4275G technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-5 |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Height | 4.4mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Min Current Limit | 450mA |
| Max Input Voltage | 42V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 150uA |
| RoHS Compliant | Yes |
| Width | 9.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4275G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
