The TLE4275GM is a fixed output linear regulator with a nominal output voltage of 5V and a maximum output current of 0.45A. It has a voltage tolerance of up to 2% and operates within a temperature range of -40°C to 150°C. The device is qualified to AEC-Q100 and has a dropout voltage of 0.3V. It is available in a 5-pin SMSIP5H package.
Infineon TLE4275GM technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Current1-Max | 0.45 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 45 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.015 |
| Load Regulation-Max | 0.03 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE4275GM to view detailed technical specifications.
No datasheet is available for this part.