
Fixed positive LDO regulator offering a 3.3V nominal output voltage with 400mA output current. Features a 0.5V dropout voltage and 2% accuracy. Operates from a 4.4V to 42V input voltage range, with a maximum supply current of 30mA. Packaged in a TO-263-6 surface mount configuration. Suitable for automotive applications with AEC-Q100 qualification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon TLE4275GV33ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Max Supply Current | 30mA |
| Max Supply Voltage | 42V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 180A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, OPTIREG™ |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4275GV33ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
