Infineon TLE4275GXT technical specifications.
| Accuracy | 2% |
| Max Output Current | 450mA |
| Number of Outputs | 1 |
| Packaging | Cut Tape |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4275GXT to view detailed technical specifications.
No datasheet is available for this part.