
Fixed positive linear voltage regulator (LDO) with a 5V output voltage and 450mA maximum output current. Features a low dropout voltage of 250mV, ensuring efficient operation. Operates with an input voltage range from 5.5V to 42V and offers 2% output voltage accuracy. Housed in a TO-220-5 package, this component is designed for automotive applications and operates across a wide temperature range of -40°C to 150°C.
Infineon TLE4275S technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220-5 |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Input Voltage | 42V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 5V |
| Max Supply Current | 22mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 450mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100, OPTIREG™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon TLE4275S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
