
Adjustable positive linear voltage regulator with a 5V fixed output option, delivering up to 400mA. Features a 250mV dropout voltage and 2% accuracy. Operates from a 4.5V to 40V input range, with a maximum output voltage of 20V. This surface mount component, housed in a TO-263-6 package, offers a 54dB PSRR and a quiescent current of 100µA. Designed for automotive applications, it operates across a wide temperature range of -40°C to 150°C.
Infineon TLE42762GVATMA1 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 2.5V |
| Max Supply Current | 25mA |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 100A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100, OPTIREG™ |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon TLE42762GVATMA1 to view detailed technical specifications.
No datasheet is available for this part.
