Infineon TLE42764EV50 technical specifications.
| Accuracy | 2% |
| Package/Case | SSOP |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Max Output Current | 400mA |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE42764EV50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.