
Fixed positive LDO regulator, 5V output voltage, 400mA output current, and 250mV dropout voltage. Features 2% accuracy, a maximum input voltage of 40V, and a minimum input voltage of 5.5V. Operates across a temperature range of -40°C to 150°C. Packaged in a TO-263-5 (PSSO5) surface-mount package. Automotive and AEC-Q100 qualified, RoHS compliant, and halogen-free.
Infineon TLE42764GV50 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-5 |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Height | 4.4mm |
| Length | 10mm |
| Min Current Limit | 400mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 9.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE42764GV50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
