
Adjustable positive linear voltage regulator (LDO) with a 400mA output current capability. Features a wide input voltage range from 4.5V to 40V, with a minimum output voltage of 2.5V and a maximum of 20V. Offers a low dropout voltage of 250mV and a high power supply rejection ratio (PSRR) of 54dB. Packaged in a TO-263-5 (P-TO263-5-1) surface-mount package, this RoHS compliant component operates from -40°C to 150°C.
Infineon TLE42764GVATMA1 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-5 |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Height | 4.4mm |
| Input Bias Current | 100uA |
| Lead Free | Contains Lead |
| Length | 10mm |
| Min Current Limit | 400mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 2.5V |
| Max Supply Current | 25mA |
| Max Supply Voltage | 40V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, OPTIREG™ |
| Watchdog Timer | No |
| Width | 9.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE42764GVATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
