
Fixed positive LDO regulator offering a 5V output voltage with a 400mA maximum output current. Features a low 250mV dropout voltage and 4% accuracy. Operates with input voltages from 5.5V to 40V, across a temperature range of -40°C to 150°C. Housed in a TO-252-5 package, this RoHS and Halogen Free component is supplied on tape and reel.
Infineon TLE4276DV50 technical specifications.
| Accuracy | 4% |
| Package/Case | TO-252-5 |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Height | 2.3mm |
| Length | 6.5mm |
| Min Current Limit | 400mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4276DV50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
