
Adjustable positive linear voltage regulator (LDO) with a 400mA output current. Features a 0.25V dropout voltage and an adjustable output voltage range from 2.5V to 20V. Operates with a minimum input voltage of 4.5V and a maximum input voltage of 40V. Housed in a TO-252-5 package, this component offers a 4% accuracy and operates across a wide temperature range of -40°C to 150°C.
Infineon TLE4276DVATMA1 technical specifications.
| Accuracy | 4% |
| Package/Case | TO-252-5 |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Height | 6.22mm |
| Input Bias Current | 100uA |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Min Current Limit | 400mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4276DVATMA1 to view detailed technical specifications.
No datasheet is available for this part.